Thorn ECO LEONIE 96630338 LED floodlight 50 W Natural white
Very light, compact and slim design. The universal mounting bracket enables the versatile use as wall or mounting. Presence detector "LEONIE PLUG&PLAY MWS" available as an accessory. Pre-wired with connection cable. Housing: Die-cast aluminum ( 5% co…
Very light, compact and slim design. The universal mounting bracket enables the versatile use as wall or mounting. Presence detector "LEONIE PLUG&PLAY MWS" available as an accessory. Pre-wired with connection cable. Housing: Die-cast aluminum ( 5% co…
LED FLOODLIGHT LEONIE LED FL IP65 50W 840
Very light, compact and slim design. The universal mounting bracket enables the versatile use as wall or mounting. Presence detector "LEONIE PLUG&PLAY MWS" available as an accessory. Pre-wired with connection cable. Housing: Die-cast aluminum ( 5% copper) Mounting bracket: Steel, gray (RAL 9006) Cover: Hardened glass Lenses: Polycarbonate Weight: 0.77 kg
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category LED Outdoor Spot, Flood Lights