TipTel 307 Answerphone 40 min
Once set, three buttons are sufficient to operate the 307 ergophone quickly and comprehensively. One key for Message, one for Next, and one for Back.You do not need to delete messages because a ring store automatically deletes the first message you l…
- Warranty: 24 months
- Manufacturer: TipTel
Once set, three buttons are sufficient to operate the 307 ergophone quickly and comprehensively. One key for Message, one for Next, and one for Back.You do not need to delete messages because a ring store automatically deletes the first message you l…
- Warranty: 24 months
- Manufacturer: TipTel
Technical data
Recording time | 40 min |
---|---|
Message length | 30 s |
Voicemail greetings | 1 |
Product type | Answerphone |
Documents & Downloads
Tiptel Ergofon 307
Once set, three buttons are sufficient to operate the 307 ergophone quickly and comprehensively. One key for Message, one for Next, and one for Back.
You do not need to delete messages because a ring store automatically deletes the first message you listen to when the memory of 20 messages you listen to is full. The answering machine has a total storage capacity of 40 minutes.
As usual with Tiptel ergonomics devices, the sound can also be set very loud with the Ergophone 307, the keys are extra-large and the display font is especially readable.
This text is machine translated.
Highlights & Details
- Storage capacity of 40 min.
- Extra large keys and display font
- Very loud adjustable tone
Facts
- Ring memory, messages do not have to be deleted
- One announcement, 20 recordings, 40 minutes recording capacity
- Language of announcements: German, English, French, Italian, Dutch
- Flash memory without batteries (data retention)
- 4 keys for main functions
- 5 hidden buttons for settings
- Easy to use with large buttons and slide controls
- LED display for new messages
- Call answering either after 2, 5 or 7 rings
- Pause, repeat, or skip message playback at the touch of a button
- Display: LCD, two-digit, 7 segments
- 2 connection sockets (Input and output), device can be connected between telephone socket and telephone
- Can be mounted on the wall
Delivery
- Tiptel Ergofon 307
- Phone cable
- Power supply unit
- User manual.
- Warranty: 24 months
- Manufacturer: TipTel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Answerphones