Tool box (empty) 36 l Parat CLASSIC KingSize CP-7 589000171 (W x H x D) 490 x 410 x 230 mm
The Classic King CP-7 holds in its stately size up to 60 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus can hold up to 30 kg. On the inside of the uberzeug …
- Warranty: 24 months
- Manufacturer: Parat
The Classic King CP-7 holds in its stately size up to 60 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus can hold up to 30 kg. On the inside of the uberzeug …
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 490 x 410 x 230 mm |
---|---|
Features | Tool holder |
Volume | 36 l |
Material | ABS plastic , Aluminium |
Colour | Black , Silver |
Inside width | 470 cm |
Inside height | 360 cm |
Internal depth | 210 cm |
Height | 410 mm |
Width | 490 mm |
Depth | 230 mm |
---|---|
Weight | 6.1 kg |
Product type | Tool box (empty) |
Tool case, empty CLASSIC KING CP-7
The Classic King CP-7 holds in its stately size up to 60 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus can hold up to 30 kg. On the inside of the uberzeug CLASSIC KING CP-7 with the well-thought order system: an extra-deep bottom tray of 88 mm, for small parts and bulky tool. Further work utensils you will find in the CP-7 tool panels. The unique clamping effect of the CP-7 holder allows for simple, flexible, decent storage of tools. There are two pockets for business cards, as well as the convenient document compartment in the lid. The Classic King CP-7 also has the unique PARAT Carrying handle: The Pleasant soft-touch surface is extremely resistant to sweat, oil and moisture. In addition, embedded in fingerdimpel a high level of comfort, even over several floors.
Highlights & Details
- Capable of flight
- practical document compartment in the lid
- soft-touch surface resistant to sweat, oil and moisture
Facts
- 1 tool board with CP-7 tool holder diameter up to 11 mm
- 1 bottom tray with cover, height 88 mm, adjustable compartments
- 1 cover plate with CP-7 tool holder diameter up to 26 mm
- 1 document compartment in the lid
- 1 tool panel, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to Ø 15 mm.
Delivery
- Tool case CLASSIC KING CP-7
- 2 keys
- 1 long bar & 3 cross-bars for individual partitions of the bottom shell.
- Warranty: 24 months
- Manufacturer: Parat
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases