TOOLCRAFT 134690 Threaded rod M6 1000 mm Steel 1 pc(s)
This text is machine translated.
DIN 975 steel (4.6-5.8) threaded rods, length 1000 mm. Dimensions: M6
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 975 steel (4.6-5.8) threaded rods, length 1000 mm. Dimensions: M6
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Material | Steel |
---|---|
Thread size | M6 |
Length | 1000 mm |
Quality | 4.6 - 5.8 |
DIN standard | DIN 975 |
Product type | Threaded rod |
Threaded Rods
This text is machine translated.
DIN 975 steel (4.6-5.8) threaded rods, length 1000 mm. Dimensions: M6
Delivery
- 1x threaded rod DIN 975.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
N.B. Dimension tolerance: up to 1.5%Frequently bought together
Customer reviews
Similar products
See and discover other items from category Threaded Rods