TOOLCRAFT 48 mm Electrogalvanised steel 147224 10 pc(s)
DIN 71752 Form G galvanised steel fork joints, G, fork heads dimensions: G12 x 48, right-hand thread.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
DIN 71752 Form G galvanised steel fork joints, G, fork heads dimensions: G12 x 48, right-hand thread.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 10 pc(s) |
---|---|
Dim | (Ø x L) 12 mm x 48 mm |
(Ø) | 12 mm |
Length | 48 mm |
Material (details) | Electrogalvanised steel |
Type | Fork joints DIN 71752 |
DIN standard | DIN 71752 |
Fork joints
DIN 71752 Form G galvanised steel fork joints, G, fork heads dimensions: G12 x 48, right-hand thread.
This text is machine translated.
Delivery
- 10 x fork joints DIN 71752.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings