
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 263 x 102 x 388 mm
Industrial light
SMD LED
60 W
6000 lm
230 V
n.rel.
336
Sockets
Handle
Switch
Dimmable
Yes
2700 g
White
5000 K
Polycarbonate (PC)
102 mm
388 mm
263 mm
IP54
3 m
Plastic-free packaging
User & Safety Instructions 2568479 TOOLCRAFT Industrial light 60 W 6000 lm White TO-7705437
Warranty Terms 2568479 TOOLCRAFT Industrial light 60 W 6000 lm White TO-7705437