Technical data
Content | 25 pc(s) |
---|---|
Dim | (Ø) 50 mm |
(Ø) | 50 mm |
Dimensions | h/tmax/s // |
Material (details) | Steel |
Type | Cover DIN 443 |
DIN standard | DIN 443 |
Cover lid
This text is machine translated.
DIN 443 steel cap press-dimensions: 50
Delivery
- 25 x sealing cover DIN 443.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings