Technical data
Range of use | Electrical contractors |
---|---|
Features | Case |
Material | Chromium-vanadium steel |
Length | 320 mm |
Height | 210 mm |
Width | 38 mm |
Dim | (L x W x H) 320 x 38 x 210 mm |
Weight | 1.39 kg |
Product type | Tool kit |
Documents & Downloads
- Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF
- Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF - Warranty Terms 1668379 TOOLCRAFT TO-5005137 Electrical contractors Tool kit Case 7-piece
PDF
7pcs VDE electronics tool kit
Highlights & Details
- VDE tested to 1000 V.
- 2-component handles
- Incl. plastic case
- This text is machine translated.
Facts
- VDE tested to 1000 V.
- Supplied in a plastic case with transparent hinged lid
- Tools with ergonomic Two-component handle
Delivery
- Slotted screwdriver (0.8 x 4.0 x 100 mm and 1.0 x 5.5 x 125 mm),
- 120-250 VAC voltage tester
- PHILLIPS ® PH 2 x 100 mm
- 170 mm combination pliers
- 200-mm radio pliers
- 160-mm side cutter
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits