Toshiba TransMemory U364 USB stick 64 GB White THN-U364W0640E4 USB 3.0

  • Item no.: 1647601
  • Manufacturer no.: THN-U364W0640E4
  • EAN: 4047999400349

Toshiba THN-U364W0640E4 USB stick 1 pc(s)

  • Item no.: 1647601
  • Manufacturer no.: THN-U364W0640E4
  • EAN: 4047999400349

Toshiba THN-U364W0640E4 USB stick 1 pc(s)

Memory capacity 64 GB
Interfaces USB 3.0
Reading 120 MBps
Features Nano
Colour White
Weight 3 g
Width 15.2 mm
Height 6.8 mm
T 16.8 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.0
Reading 120 MBps
Features Nano
Colour White
Weight 3 g
Width 15.2 mm
Height 6.8 mm
T 16.8 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks