Toshiba TY-WSB600 Soundbar Black Bluetooth, incl. cordless subwoofer, USB

  • Item no.: 2149758
  • Manufacturer no.: TY-WSB600
  • EAN: 5055862326350

SoundBar with wireless subwoofer.The TV Soundbar TY-WSB600 with wireless subwoofer from Toshiba enables an even better sound experience for your TV with 2.1 loudspeaker system and a total power of 60W. Plus, Bluetooth lets you enjoy your favorite mus…

  • Item no.: 2149758
  • Manufacturer no.: TY-WSB600
  • EAN: 5055862326350

SoundBar with wireless subwoofer.The TV Soundbar TY-WSB600 with wireless subwoofer from Toshiba enables an even better sound experience for your TV with 2.1 loudspeaker system and a total power of 60W. Plus, Bluetooth lets you enjoy your favorite mus…

Features Bluetooth , incl. cordless subwoofer , USB
Max. audio capacity 60 W
No. of HDMI inputs 1 x
No. of USB ports 1 x
Interfaces (input) Audio stereo (3.5 mm jack) , USB , HDMI™
Colour Black
Width 800 mm
Height 60 mm
Depth 60 mm
Dim (W x H x D) 800 x 60 x 60 mm
Weight 6 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , incl. cordless subwoofer , USB
Max. audio capacity 60 W
No. of HDMI inputs 1 x
No. of USB ports 1 x
Interfaces (input) Audio stereo (3.5 mm jack) , USB , HDMI™
Colour Black
Width 800 mm
Height 60 mm
Depth 60 mm
Dim (W x H x D) 800 x 60 x 60 mm

Frequently bought together

Similar products

See and discover other items from category Soundbars