Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 8 m Black Oehlbach OPTO Star Black

  • Item no.: 1402555
  • Manufacturer no.: 66109
  • EAN: 4003635661093

A high-quality and highly flexible optical digital cable with very high light output and low refractive factor on the fiber optic link. Including 1 to 3.5 mm jack adapter TOSLINK FIBER OPTIC CABLE for easy connection to portable playback devices.This…

  • Item no.: 1402555
  • Manufacturer no.: 66109
  • EAN: 4003635661093

A high-quality and highly flexible optical digital cable with very high light output and low refractive factor on the fiber optic link. Including 1 to 3.5 mm jack adapter TOSLINK FIBER OPTIC CABLE for easy connection to portable playback devices.This…

Cable type Toslink
No. of A connectors 1 x
Type A Toslink plug (ODT)
No. of B connections 1 x
Type B Toslink plug (ODT)
Cable length 8 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use Digital Audio
type Cable
Type Round
Core material
FO
Product type Digital Audio Cable

Technical data

Cable type Toslink
No. of A connectors 1 x
Type A Toslink plug (ODT)
No. of B connections 1 x
Type B Toslink plug (ODT)
Cable length 8 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use Digital Audio

Frequently bought together

Similar products

See and discover other items from category Optical Digital Audio Cables