TP-LINK HA100 Bluetooth® audio receiver Bluetooth: 4.1 20 m
You can stream your music from your smartphone/tablet.The HA100 Bluetooth Music Receiver allows you to play music via Bluetooth from your smartphone or tablet to your speakers or stream your music system. The playback you can control this comfortably…
- Warranty: 24 months
- Manufacturer: TP-LINK
You can stream your music from your smartphone/tablet.The HA100 Bluetooth Music Receiver allows you to play music via Bluetooth from your smartphone or tablet to your speakers or stream your music system. The playback you can control this comfortably…
- Warranty: 24 months
- Manufacturer: TP-LINK
Technical data
- USB only for power supply
Bluetooth | 4.1 |
---|---|
Interfaces (input) | Bluetooth |
Interfaces (output) | Audio stereo (3.5 mm jack) |
Max. range | 20 m |
Colour | Black |
Length | 66.5 mm |
Width | 60.5 mm |
Height | 18.5 mm |
Dim | (L x W x H) 66.5 x 60.5 x 18.5 mm |
Product type | Bluetooth® audio receiver |
Documents & Downloads
TP-Link HA100 Bluetooth Music Receiver
You can stream your music from your smartphone/tablet.
The HA100 Bluetooth Music Receiver allows you to play music via Bluetooth from your smartphone or tablet to your speakers or stream your music system. The playback you can control this comfortably via your mobile device.
Simple connection
Your device supports NFC, you can simply connect your music receiver or the NFC tag tap the devices to be connected to each other. Alternatively, you can activate your device for Bluetooth and the connection to the HA 100 manually. The receiver remembers the last 8 known Bluetooth devices, in order to connect automatically in the future.
Transmission over long distances
When an existing line-of-sight contact reaches the reception over a distance of up to 20 m.
Universal compatibility
The HA100 supports Bluetooth 4.1 and is thus with all A2DP stereo Bluetooth devices compatible. It can be used via a 3.5mm plug can be connected.
This text is machine translated.
Highlights & Details
- You can stream via Bluetooth music from your smartphone/tablet to your speaker/your music system
- Suitable for each Bluetooth or NFC-enabled device (HA100 or NFC tag)
- Range of up to 20 m when a line of sight
Facts
- Uses Bluetooth 4.1, compatible with all A2DP stereo Bluetooth devices
- Stores up to 8 previously connected devices
- Compact, elegant design.
Delivery
- Bluetooth music receiver
- Voltage adapter
- 3.5 mm AUX cable
- 3.5 mm RCA cable
- Quick installation guide
- Warranty: 24 months
- Manufacturer: TP-LINK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth Adapters