TP-LINK TL-PA8010P KIT Powerline starter kit 1.3 Gbps
Up to 1300 MBit/s - ideal for bandwidth-intensive applicationsThe TL-PA 8010 P supports the new Powerline Standard Home Plug AV2 with ultra-fast data transfer speeds of up to 1300 Mbit/s.* Thanks to the 2x2 MIMO technology, for the transmission of al…
- Warranty: 24 months
- Manufacturer: TP-LINK
Up to 1300 MBit/s - ideal for bandwidth-intensive applicationsThe TL-PA 8010 P supports the new Powerline Standard Home Plug AV2 with ultra-fast data transfer speeds of up to 1300 Mbit/s.* Thanks to the 2x2 MIMO technology, for the transmission of al…
- Warranty: 24 months
- Manufacturer: TP-LINK
Technical data
Depth | 42 mm |
---|---|
Height | 131 mm |
Width | 72 mm |
Powerline data transfer rate | 1.3 Gbps |
Built-in socket | Yes |
LAN data transfer rate | 1 Gbps |
No. of LAN ports | 1 x |
Product type | Powerline starter kit |
Documents & Downloads
TP-LINK TL-PA 8010 P KIT Starter Kit
Up to 1300 MBit/s - ideal for bandwidth-intensive applications
The TL-PA 8010 P supports the new Powerline Standard Home Plug AV2 with ultra-fast data transfer speeds of up to 1300 Mbit/s.* Thanks to the 2x2 MIMO technology, for the transmission of all 3 lines in your circuit is used. The TL-PA 8010 P is a single adapter and is suitable for the extension of an existing powerline network.
Greater range
MIMO technology with beamforming maximizes performance on the individual lines. This is the range in particular to distant nearby sockets improved.
Higher transfer rates and more stable connection
So far, only 2 cables in your powerline adapter power circuit. The Adapter TL-PA 8010 P uses but all 3 lines parallel data streams to provide: phase, neutral and earth. You benefit from significantly higher transfer rates and a significantly more stable connection.
Gigabit LAN-Port for HD video streaming
The Gigabit-LAN port provides for fast data transfer and enables uninterrupted HD video streaming on the connected network device.
Easy installation without configuration
Connect the first powerline adapter with the router and insert another powerline adapter in the room in which you have a network connection you need.*
*Note: For a powerline network you need at least 2 Adapter.
Integrated Front socket for more flexibility
The integrated front socket with a capacity of up to 16 A/3500 W, can be used as a normal socket. It enables the connection of the previously at the point where you installed device, so that no slot is lost. The integrated noise filter reduces the susceptibility of the powerline data transfer to interference.
Up to 85% energy saving
The TL-PA 8010 P belongs to a new generation of Powerline adapters and is significantly less greedy in terms of power consumption. For a certain time no data is transmitted, the device automatically switches to energy-saving mode and saves you up to 85% energy*.
* The actual energy saving can vary depending on the network and environmental factors.
This text is machine translated.
Highlights & Details
- Up to 1.3 Gbit/s according to the new standard Home Plug AV2 via the existing power lines.
- Ideal for uninterrupted HD video streaming and online gaming
- Gigabit-LAN port for connecting tvs, game consoles, etc.
- The integrated front socket ensures that no slot is lost
- Easy installation thanks to Plug & Play, no configuration is required
- Simple encryption by pressing the pair button
- The patented power saving mode automatically reduces the power consumption by up to 85%
Delivery
- TP-LINK TL-PA 8010 P KIT Starter Kit (2 Adapter)
- Ethernet cable (2 m)
- CD
- Quick installation guide
System Requirements
- Windows 2000/XP/2003/Vista/7/8/10
- MacOS
- Linux
- Warranty: 24 months
- Manufacturer: TP-LINK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline