TP-LINK TL-WPA4220KIT Powerline Wi-Fi starter kit 600 Mbps
TP-LINK's TL-WPA4220 KIT extends your Internet connection, so that you can use in every room wirelessly The connection to your router is done at this combined solution not via WLAN, but via the existing electrical wiring. The TL-WPA4220 has a wi Fi-C…
- Warranty: 24 months
- Manufacturer: TP-LINK
TP-LINK's TL-WPA4220 KIT extends your Internet connection, so that you can use in every room wirelessly The connection to your router is done at this combined solution not via WLAN, but via the existing electrical wiring. The TL-WPA4220 has a wi Fi-C…
- Warranty: 24 months
- Manufacturer: TP-LINK
Documents & Downloads
- Manual 553902 TP-LINK TL-WPA4220KIT Powerline Wi-Fi starter kit 600 Mbps
PDF - Manual 553902 TP-LINK TL-WPA4220KIT Powerline Wi-Fi starter kit 600 Mbps
PDF - Manual 553902 TP-LINK TL-WPA4220KIT Powerline Wi-Fi starter kit 600 Mbps
PDF - Manual 553902 TP-LINK TL-WPA4220KIT Powerline Wi-Fi starter kit 600 Mbps
PDF - Manual 553902 TP-LINK TL-WPA4220KIT Powerline Wi-Fi starter kit 600 Mbps
PDF - Manual 553902 TP-LINK TL-WPA4220KIT Powerline Wi-Fi starter kit 600 Mbps
PDF - Manual 553902 TP-LINK TL-WPA4220KIT Powerline Wi-Fi starter kit 600 Mbps
PDF
TP-LINK TL-WPA4220 KIT AV 600-300 Mbps WLAN Powerline Extender Kit
TP-LINK's TL-WPA4220 KIT extends your Internet connection, so that you can use in every room wirelessly The connection to your router is done at this combined solution not via WLAN, but via the existing electrical wiring. The TL-WPA4220 has a wi Fi-Clone-key, with which you can activate "Super Range extension". Means that the device automatically SSID and password of your WLAN are copied. This simplifies the TL-WPA4220 the configuration of your WLANs and the activation of roaming around another piece.
"Super Range Extension" at the push of a button.
By means of the Wi Fi-Clone-button you can start "Super Range Extension", so that the TL-WPA4220 automatically to the SSID and password of your WLAN. According to this configuration, you can use your powerline adapter at the desired location in your home or office.
Speeds of up to 600 Mbps - ideal for HD video streaming
Due to its expanded HomePlug AV standard provides the TL-WPA4220 KIT with stable high data transfer rates of up to 500 Mbps via cable lengths of up to 300 meters. The device is an ideal choice for a complete solution to the networking of all network-enabled devices in your home (e.g. computer, game consoles, IPTV set-top boxes, printers and NAS devices).
Extend your Wi-fi in all rooms of your house
With WLAN data rates of up to 300 Mbps, you can easily extend your WLAN via the existing electrical cables and at the desired location.
Plug & Play
A Powerline power is with TP-Link Powerline adapters thanks to Plug and play within a few minutes. The "pair" keys to the adapter can be used for securing a or to distinguish multiple Powerline networks can be used.
1. Insert a is connected to the Internet. Adapter into the nahgelegene socket.
2. Connect one or more adapter via cable or WLAN with computers, internet-TVs, etc.. And that's it!
It is recommended to make use of the pair buttons, so your power lines communication is encrypted.
This text is machine translated.
Highlights & Details
- To extend the range at the push of a button - the Wi Fi-Clone-button makes it easy for the WLAN configuration and creates a seamless use large WLAN you in just a few moments.
- The Standard "HomePlug AV" allows data transfer rates of 600 Mbps via the existing electrical wiring in your apartment, ideal for smooth HD or 3D video streaming and online gaming
- Expand your 300 Mbps WLAN, so that it is now also not previously covered areas supplied
Facts
- The Wi Fi-Clone-button makes it easy for you to WLAN configuration and creates a seamless use large WLAN in just a few moments.
- The Standard "HomePlug AV" allows data transfer rates of 500 Mbps via the existing electrical wiring in your apartment, ideal for smooth HD or 3D video streaming and online gaming
- Extension of your 300 Mbps WLAN, so that it is now also not previously covered areas supplied
- Power line filter for better performance
- Range: up to 300 meters via your electrical wiring
- Simple installation: Simply connect, couples and off you go
- 128-bit AES encryption, simply by pressing the "PAIR" button can be activated
- IGMP-based multicast IP transmission, optimized IPTV streaming
- Warranty: 24 months
- Manufacturer: TP-LINK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline