TP-LINK TL-WPA8630P KIT Powerline Wi-Fi starter kit 1.2 Gbps
Perfect wireless coverage throughout the houseTP-LINK's TL-WPA 8630 P KIT uses your existing power supply lines for data transfer. You can make in no time at all from every socket in a network access - without installing cable or drilling! In additio…
- Warranty: 24 months
- Manufacturer: TP-LINK
Perfect wireless coverage throughout the houseTP-LINK's TL-WPA 8630 P KIT uses your existing power supply lines for data transfer. You can make in no time at all from every socket in a network access - without installing cable or drilling! In additio…
- Warranty: 24 months
- Manufacturer: TP-LINK
Documents & Downloads
TP-LINK TL-WPA 8630 P KIT Powerline WLAN starter kit
Perfect wireless coverage throughout the house
TP-LINK's TL-WPA 8630 P KIT uses your existing power supply lines for data transfer. You can make in no time at all from every socket in a network access - without installing cable or drilling! In addition, the KIT extends your existing WLAN with up to 1200 Mbit/s in so far not covered areas.
1200 MBit/s dual band WLAN
The TL-WPA 8630 P KIT for the WLAN expansion on the new standard 802.11ac. Thanks to Dual-band transmission with up to 300 Mbit/s on the 2.4 GHZ and 433 Mbit/s on 5 GHz benefit from higher bandwidth and less interference and maximize the performance of your powerline network.
1200 MBit/s Powerline - ideal for bandwidth-intensive applications
The TL-WPA 8630 KIT supports the new Powerline Standard Home Plug AV2 with ultra-fast data transfer speeds of up to 1200 Mbit/s. Thanks to the 2x2 MIMO technology, for the transmission of all 3 lines in your circuit is used. Thus, a significantly higher transmission performance, so you from a stable signal for uninterrupted HD video streaming and online gaming can benefit even in remote areas or on the roof!
2x2 MIMO with beamforming-stable connection
So far, only 2 cables in your powerline adapter power circuit. The TL-WPA 8030 KIT uses but all 3 lines parallel data streams to provide: phase, neutral and earth. You benefit from significantly higher transfer rates and a significantly more stable connection.
Greater range
MIMO technology with beamforming maximizes performance on the individual lines. This is the range in particular to distant nearby sockets improved.
Plug & Play, pair!
1. Plug the Powerline Adapter TL-PA 8010 P into a socket and connect it to the router.
2. Insert the extender TL-WPA 8630 P, where you have a network connection you need.
3. Connect the two adapter with the help of the pair button.
That's it! Now you can use your network devices such as PCs, Smart TVs or game consoles.
WLAN expansion at the push of a button.
The highlight of the TL-WPA 8630 P KITs is the Wi-Fi clone function. At the touch of a button to copy the WLAN SSID and password of your WLAN-Extender automatically, so that the adapter into any desired location in your home or office can place, without having to make further adjustments.
Easy addition of new adapter with WiFi Clone +
Thanks to the function Wi-Fi Clone+ is adding more adapter just as easily as the network setup. With the help of plug-and-Play, pair, the WLAN settings of the router automatically transferred to the new extender. As soon as you change the settings on one of the extenders, these are also taken from all other extenders.
Front socket for additional flexibility
The integrated front socket can be used as a normal socket. It enables the connection of the previously at the point where you installed device, so that no slot is lost. The integrated noise filter reduces the susceptibility of the powerline data transfer to interference.
Gigabit LAN ports for maximum connectivity
The 3 LAN ports of the TL-WPA 8630 P make the KIT is an ideal partner for your home entertainment. Connect network devices such as NAS, Smart TV, desktop PC, game consoles, etc. via LAN cable to the adapter and you have access to high-speed internet.
Quiet sleep thanks to LEDs can be cut-off.
Bright LEDs in the bedroom they disturb when falling asleep? No problem! The LEDs of the TL-WPA 8630 P KITs can be easily off and not just on the adapter, but also with the help of the tpPLC App comfortably via your smartphone or laptop.
This text is machine translated.
Highlights & Details
- Super-fast 1.2 GBit/s data transfer via the power line
- Dual-band WLAN AC: up to 300 Mbit/s on the 2.4 and 867 Mbit/s on 5 GHz
- Ideal for uninterrupted HD video streaming and online gaming
- Wi-Fi Clone: Installation without configuration by adoption of the WLAN settings at the touch of a button
- Front socket for more flexibility
- WiFi Clone+: simply adding new adapters to network
- Gigabit LAN ports for connecting tvs, game consoles, etc.
- Easy installation thanks to Plug & Play
Delivery
- TP-LINK TL-WPA 8630 P KIT Powerline WLAN starter kit
- RJ45 Ethernet cable (2 m)
- CD
- Quick installation guide
System Requirements
- Windows 10/8 1/8/7/Vista/XP, Mac OS, Linux2
- Warranty: 24 months
- Manufacturer: TP-LINK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline