TracoPower TMG 30103 AC/DC PSU (print) 5000 mA 16.5 W 3.3 V DC 1 pc(s)
Compact, fully encapsulated power supplies with high packing densityPcb mounting using soldering pinsInput filter according to EN 55022, Class BSafety standards according to IEC/EN/UL 60950-1Short circuit and surge protectionThis text is machine tran…
Compact, fully encapsulated power supplies with high packing densityPcb mounting using soldering pinsInput filter according to EN 55022, Class BSafety standards according to IEC/EN/UL 60950-1Short circuit and surge protectionThis text is machine tran…
TracoPower TMG 30103 AC/DC PSU (print) 5000 mA 16.5 W 3.3 V DC 1 pc(s)
Compact, fully encapsulated power supplies with high packing density
Pcb mounting using soldering pins
Input filter according to EN 55022, Class B
Safety standards according to IEC/EN/UL 60950-1
Short circuit and surge protection
This text is machine translated.
Highlights & Details
- Output voltage (max.) 3.3 V DC
- Max. output current 5000 mA
- Power 16.5 W
Comments
Customer reviews
Similar products
See and discover other items from category AC/DC PSU Components