TracoPower TMG 30103 AC/DC PSU (print) 5000 mA 16.5 W 3.3 V DC 10 pc(s)
Compact, fully cast power supplies with high packing densityPCB mounting using soldering pinsInput filter in accordance with EN 55022, class BSafety standards according to IEC/EN/UL 60950-1Short circuit and surge protectionThis text is machine transl…
Compact, fully cast power supplies with high packing densityPCB mounting using soldering pinsInput filter in accordance with EN 55022, class BSafety standards according to IEC/EN/UL 60950-1Short circuit and surge protectionThis text is machine transl…
TracoPower TMG 30103 AC/DC PSU (print) 5000 mA 16.5 W 3.3 V DC 10 pc(s)
Compact, fully cast power supplies with high packing densityPCB mounting using soldering pinsInput filter in accordance with EN 55022, class BSafety standards according to IEC/EN/UL 60950-1Short circuit and surge protection
This text is machine translated.
Highlights & Details
- Output voltage (max.) 3.3 V DC
- Max. output current 5000 mA
- Power 16.5 W
Comments
Customer reviews
Similar products
See and discover other items from category AC/DC PSU Components