TracoPower TMM 60124C AC/DC PSU (print) 24 V DC 2.5 A 60 W
The TMM series of fully encapsulated AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the …
The TMM series of fully encapsulated AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the …
AC/DC power supply, 60 W, 24 V/2,5 A
The TMM series of fully encapsulated AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of –40°C to +65°C while it goes up to 80°C with 50% load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial and commercial environment.
Highlights & Details
- Fully encapsulated low profile plastic casing for PCB or chassis mount
- 2 x MOPP Medical safety according to AMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- IT and industrial safety according to IEC/EN/UL 60950-1 and UL 508
- Ready to meet ErP directive <0.3W no load power consumption
- -40°C start-up temperature
- 2 package versions available: Solder pins for direct PCB mount or screw terminal block for chassis mount (suffix C)
- Safety class II prepared
- Protection against over-temperature overload and short circuit
- 3-year product warranty
Delivery
- AC/DC power supply
Comments
Customer reviews
Similar products
See and discover other items from category AC/DC PCB PSUs