Transcend JetFlash® 720S MLC USB stick 16 GB Silver TS16GJF720S USB 3.1

  • Item no.: 1534281
  • Manufacturer no.: TS16GJF720S
  • EAN: 0760557837190

The JetFlash 720 Super Speed USB 3.1 Gen 1-Stick meets the requirements regarding speed and dimensions of modern devices. Due to the small design fits the USB stick in almost all devices, without this hervorzuragen. Inserted into a car radio, the USB…

  • Item no.: 1534281
  • Manufacturer no.: TS16GJF720S
  • EAN: 0760557837190

The JetFlash 720 Super Speed USB 3.1 Gen 1-Stick meets the requirements regarding speed and dimensions of modern devices. Due to the small design fits the USB stick in almost all devices, without this hervorzuragen. Inserted into a car radio, the USB…

Memory capacity 16 GB
Interfaces USB 3.1
Writing 25 MBps
Reading 130 MBps
Colour Silver
Weight 3.3 g
Dim (W x H x D) 12 x 6 x 22 mm
Width 12 mm
Height 6 mm
Depth 22 mm
Product type USB stick

Technical data

Memory capacity 16 GB
Interfaces USB 3.1
Writing 25 MBps
Reading 130 MBps
Colour Silver
Weight 3.3 g
Dim (W x H x D) 12 x 6 x 22 mm
Width 12 mm
Height 6 mm
Depth 22 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks