Transcend JetFlash® 720S MLC USB stick 32 GB Silver TS32GJF720S USB 3.1
The JetFlash 720 Super Speed USB 3.1 Gen 1-Stick meets the requirements regarding speed and dimensions of modern devices. Due to the small design fits the USB stick in almost all devices, without this hervorzuragen. Inserted into a car radio, the USB…
- Warranty: 24 months
- Manufacturer: Transcend
The JetFlash 720 Super Speed USB 3.1 Gen 1-Stick meets the requirements regarding speed and dimensions of modern devices. Due to the small design fits the USB stick in almost all devices, without this hervorzuragen. Inserted into a car radio, the USB…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.1 |
Writing | 45 MBps |
Reading | 130 MBps |
Colour | Silver |
Weight | 3.3 g |
Dim | (W x H x D) 12 x 6 x 22 mm |
Width | 12 mm |
Height | 6 mm |
Depth | 22 mm |
Product type | USB stick |
---|
Transcend USB stick JetFlash ® 720S MLC 32 GB silver USB 3.1
The JetFlash 720 Super Speed USB 3.1 Gen 1-Stick meets the requirements regarding speed and dimensions of modern devices. Due to the small design fits the USB stick in almost all devices, without this hervorzuragen. Inserted into a car radio, the USB-sticks, you can play at a road trip on a huge music library in mini format, without the stick controls are blocked.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 3.1 Gen 1 / 3.0 interface
- With high-quality and long-lasting MLC NAND Chip
- High-quality metal housing
- Resistant to dust, vibrations and water
- Compact design
- Free download of the Transcend Elite Data Management Software
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on
- Linux Kernel 2.6.31 and later versions or higher.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks