Traxxas Corvette Stingray 4TEC 3.0 Silver Brushed 1:10 RC model car Sports car
"The Corvette" - the name is synonymous with unstoppage performance among the American top sports cars.Traxxas presents the brand new Corvette Stingray in exact scale on the revised, larger 4-Tec 3.0 chassis. Every detail of the Stingray is recorded …
"The Corvette" - the name is synonymous with unstoppage performance among the American top sports cars.Traxxas presents the brand new Corvette Stingray in exact scale on the revised, larger 4-Tec 3.0 chassis. Every detail of the Stingray is recorded …
Traxxas Corvette Stingray 4TEC 3.0 touring car
"The Corvette" - the name is synonymous with unstoppage performance among the American top sports cars.
Traxxas presents the brand new Corvette Stingray in exact scale on the revised, larger 4-Tec 3.0 chassis. Every detail of the Stingray is recorded true to the original. Under the tailgate you can even find the replica of a 16V V8 engine. Authentic black chrome-plated wheels complete the realistic design.
The new Traxxas Onroader has a longer wheelbase and a wider track than its predecessor. The adjusted proportions not only improve stability and refine the handling, but also offer a more balanced driving feeling. Due to the exceptionally high material quality, the new 4-Tec 3.0 is equipped for an optional upgrade to brushless system and top speeds of up to 100km/h.
Another highlight is the splint-free body mounting. An integrated quick-release system provides a secure hold and allows a few seconds of car body removal to get to the chassis.
The new 4-Tec 3.0 - more car, more realism, more fun!
TQ 2.4 GHz 2-channel remote control
With the included 2.4 GHz remote control, you do not need to set any channels or frequencies. The ergonomic design is very attractive due to the integrated and therefore protected antenna. The TQ is light and fits well in the hand.
Waterproof electronics
The 12T 550 modified engine with built-in radiator has a long service life. The XL-5 controller offers 3 driving profiles and is easy to operate with the EZ-Set with only one button. The controller and the receiver box are sealed, this enables the driving through water, mud and snow.
The exclusively patented training mode limits the performance by pressing a button to 50% and is therefore ideal for young drivers or beginners.
This text is machine translated.
Highlights & Details
- Detailed licensed Corvette body
- New splint-free body mounting system
- 15% larger than 4-Tec 2.0
- Permanent four-wheel drive
- True to original tires and rims
- Low center of gravity LCG chassis
- Ultra-oil pressure shock absorbers
- Adjustable high-performance suspensions
- Integrated servo saver
- Fixed motor mounts for easy installation
- Ball bearing with rubber seals
- TQ 2.4GHz 2-channel remote control
- Titanium 12T 550 engine
- Strong, waterproof XL-5 speed controller
- Water-resistant receiver box
- Water-resistant high-torque steering servo
- Steel differentials, gears and drive parts
- Up to 50km/h fast (with included pinion and 2s LiPo)
- Brushless ready for top speeds up to 100km/h.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Road Model Cars