Traxxas TRX4 Sport Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz
Traxxas has developed a versatile crawler in an unparalleling way. The TRX-4 sport can be individually designed with different separately available accessories. It has countless innovative features, such as a steel frame, which provides stability to …
Traxxas has developed a versatile crawler in an unparalleling way. The TRX-4 sport can be individually designed with different separately available accessories. It has countless innovative features, such as a steel frame, which provides stability to …
1:10 Electric Crawler TRX4 Sport RTR
Traxxas has developed a versatile crawler in an unparalleling way. The TRX-4 sport can be individually designed with different separately available accessories. It has countless innovative features, such as a steel frame, which provides stability to the chassis. Rigidity improves off-road driving. In combination with the sophisticated wheel suspension you can easily overcome technically demanding terrain.Cable guides inside the vehicle provide for clean cabling and a neat appearance. The oil-filled GTS aluminum shock absorbers have been specially developed for the TRX-4. They also ensure smooth handling under the harshest off-road conditions. The Dual Fit battery holder guarantees an easy change of the batteries without splints, which could be lost in the area. The hinged mounting lever can be adjusted to two different heights by turning. A trough integrated in the battery compartment allows the fixing of smaller batteries. The TRX-4 achieves more ground clearance than other vehicles thanks to its innovative portal axles. The terrain genius has a short-range transmission as well as locked front and rear axles, which allow it to overcome all obstacles even in the most difficult terrain.
This text is machine translated.
Highlights & Details
- Titanium 550er engine
- Steel frame
- Aluminum oil pressure shock absorber
Facts
- Steel frame
- Adjustable wheelbase
- Cable holder for a tidy chassis
- Battery holder for 2 batteries
- Controller with overheating protection
- Steel gears
Delivery
- Model car
- Radio control
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Crawler Model Car