Traxxas TRX97074 Ford Bronco 4x4 Brushed 1:18 RC model car Electric Crawler 4WD RtR 2,4 GHz
Traxxas 1/18 TRX-4M Bronco 4x4 RTRExperience a new form of fun and adventure in the scale 1/18 with the Traxxas TRX-4M!The TRX-4M closes the gap between the 1/24 and 1/10 Crawler scene in terms of top quality and performance.Oil-filled shock absorber…
Traxxas 1/18 TRX-4M Bronco 4x4 RTRExperience a new form of fun and adventure in the scale 1/18 with the Traxxas TRX-4M!The TRX-4M closes the gap between the 1/24 and 1/10 Crawler scene in terms of top quality and performance.Oil-filled shock absorber…
Traxxas TRX97074-1BLUE TRX-4m Ford Bronco 4x4 blue RTR including Rchbatt/charger
Traxxas 1/18 TRX-4M Bronco 4x4 RTRExperience a new form of fun and adventure in the scale 1/18 with the Traxxas TRX-4M!The TRX-4M closes the gap between the 1/24 and 1/10 Crawler scene in terms of top quality and performance.Oil-filled shock absorbers, steel frame rails and a powerful chassis give the TRX-4M superior handling performance anywhere on the terrain, inside or outside.The TRX-4M shines everywhere where it is fun to drive.The gentle throttle response, high-torque motor and 30% steering radius make the TRX-4M easy to handle and precisely maneuver indoor climbing operations.Due to the large tires and ground clearance, as well as the high speed, demanding outdoor terrain is not a problem for the small TRX-4M.
This text is machine translated.
Facts
- Detailed licensed ABS-bodySplint-free body mountingLED bumpers lightingHeavy-duty steel frame railsUnbelievably smaller 45° turning radius4-Link front & rear suspensionDiff lock front & rear; Heavy-duty average drive shaftGTM™ oil pressure shock absorberCanyon Trail tires on detailed 1.0" rimsHex-rim adapter 7mmLow battery center of gravityWaterproof electronicsTQ™ 2.4GHz 2-channel remote controlAll-In-One ECM-2.5™ speed controller (inc. TQ receiver & LED Pro-Scale® module)Three adjustable driving modes;Powerful Titan® 180 87T engine2s LiPo 750mAh 7.4V 20C and ID® (over 1h travel time)2-Amp USB ID® rapid chargerHeavy-Duty 2065T steering servoExtensive tuning assortment available
Delivery
- Traxxas TRX97074 TRX-4m Ford Bronco 4x4
- TQ™ 2.4GHz 2-channel remote control
- 2s LiPo 750mAh 7.4V 20C and ID
- 2-Amp USB ID® rapid charger
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Crawler Model Car