Tremba Electromagnet controller board 7 - 30 V DC MST-1630.001 (L x W) 72 mm x 65 mm

  • Item no.: 503771
  • Manufacturer no.: 830039
  • EAN: 2050000906916

Freely programmable magnetic control with integrated Atmel ® ATmega8 micro-processor for direct current magnets up to 400 W or DC servo motors up to 200 W. designed for easy on/Aus-Steuerung through to complex PWM frequency for demanding industrial a…

  • Warranty: 24 months
  • Manufacturer: Tremba
  • Item no.: 503771
  • Manufacturer no.: 830039
  • EAN: 2050000906916

Freely programmable magnetic control with integrated Atmel ® ATmega8 micro-processor for direct current magnets up to 400 W or DC servo motors up to 200 W. designed for easy on/Aus-Steuerung through to complex PWM frequency for demanding industrial a…

  • Warranty: 24 months
  • Manufacturer: Tremba
  • Power per output: 8 A
  • Rated power: 400 W
  • Attachment: M3 Plastic Screws
Type MST-1630.001
Min. operating voltage 7 V DC
Max. operating voltage 30 V DC
Operating voltage 7 - 30 V DC
Min. temperature +5 °C
Max. temperature +60 °C
Length 72 mm
Width 65 mm
Dim (L x W) 72 mm x 65 mm
Content 1 pc(s)
Product type Electromagnet controller board

Technical data

  • Power per output: 8 A
  • Rated power: 400 W
  • Attachment: M3 Plastic Screws
Type MST-1630.001
Min. operating voltage 7 V DC
Max. operating voltage 30 V DC
Operating voltage 7 - 30 V DC
Min. temperature +5 °C
Max. temperature +60 °C
Length 72 mm
Width 65 mm
Dim (L x W) 72 mm x 65 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Magnet Accessories