Tristar AC-5562 Monobloc EEC heating/cooling (range): A (A+++ - D)/A (A+++ - D) 3.5 kW White
The e-in-1 air conditioner for cooling, heating, dehumidifying and ventilating has 2 fan stages, a temperature setting and a programmable timer. The timer function allows you to switch the device on and off at the desired time. All functions can be c…
The e-in-1 air conditioner for cooling, heating, dehumidifying and ventilating has 2 fan stages, a temperature setting and a programmable timer. The timer function allows you to switch the device on and off at the desired time. All functions can be c…
4-in-1 air conditioner for cooling, heating, dehumidifying and ventilating, 3500 W.
The e-in-1 air conditioner for cooling, heating, dehumidifying and ventilating has 2 fan stages, a temperature setting and a programmable timer. The timer function allows you to switch the device on and off at the desired time. All functions can be controlled comfortably via remote control.
This text is machine translated.
Highlights & Details
- 4 functions in one device: Cooling, heating, ventilation and dehumidifying
- With programmable timer
- Suitable for rooms up to 100 m³
Facts
- Energy efficiency class: A
- 2 fan levels
- remote control
- Adjustable temperature
- Water tank indicator
Delivery
- Air conditioner
- Remote control (including 2 x AAA batteries)
- Exhaust hose
- 2 x hose connections
- Window mounting kit.
Comments
Customer reviews
Similar products
See and discover other items from category Monoblock Climate Control