TRIX H0 25498 H0 Rh 498.1 Albatros CSD steam locomotive
Heavy express steam engine with tender of the series 498.1. Design as a museum locomotive 498,104 of the Železnice Slovenskej Republic (ŽSR). Current operating condition, as well as the locomotive is currently operational in Bratislava.With digital d…
Heavy express steam engine with tender of the series 498.1. Design as a museum locomotive 498,104 of the Železnice Slovenskej Republic (ŽSR). Current operating condition, as well as the locomotive is currently operational in Bratislava.With digital d…
H0 Rh 498.1 Albatros CSD steam locomotive
Heavy express steam engine with tender of the series 498.1. Design as a museum locomotive 498,104 of the Železnice Slovenskej Republic (ŽSR). Current operating condition, as well as the locomotive is currently operational in Bratislava.With digital decoder mfx and extensive light and sound functions. Regulated high-power drive with flywheel mass in the boiler. 4 powered axles. Traction tyres. Locomotive and tender to a large extent made of metal. Serially installed smoke unit with speed-dependent, dynamic smoke emissions, can be switched digitally. Three-light spike signal changes depending upon the direction of travel at the locomotive and two-light spike signal at the tender conventional in operation, can be switched digitally. Upper headlight separately switchable. Illuminated locomotive number plate integrated at the upper headlight and functional. Driver's cab lighting is digitally switchable Lighting with maintenance-free warm white light emitting diodes (LED). Adjustable close coupling with kinematics between locomotive and tender. Kinematic close coupling on the tender with NEM. Buffer height on locomotive and tender according to NEM. Brake hoses, screw coupling imitation and an air tank for placing at the tender are included in the delivery. Accessible minimum radius R2=437.5 mm. Length over Buffer 29.3 cm. You will find this model in AC version in the Märklin H0 assortment under article number 39498.
This text is machine translated.
Highlights & Details
- Completely new designEspecially intricate metal constructionMany set details.Standard smoke application with speed-dependent, dynamic smoke emissionDriver's cab lighting is digitally switchableWith mfx/DCC-Decoder with extensive light and sound functionsBuffer height on locomotive and tender according to NEM
Comments
Customer reviews
Similar products
See and discover other items from category H0 Train Engines