TRU COMPONENTS 8551276 Car standard blade-type fuse 4 A Rose 1 pc(s)
TRU COMPONENTS 8551276 Car standard blade-type fuse 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
TRU COMPONENTS 8551276 Car standard blade-type fuse 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Colour | Rose |
---|---|
Content | 1 pc(s) |
Nominal current | 4 A |
Nominal current - rounded value | 4 A |
Height | 19.7 mm |
Width | 5 mm |
Length | 19 mm |
Product type | Car standard blade-type fuse |
Documents & Downloads
Car standard blade-type fuse
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuses