Number
Highlights & Details
Car toggle switch 12 Vdc 20 A 1 x Off/On latch SCI R13-207L-SQ RED 12V/DC 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Car toggle switch
- Connection
Type C CEE 7/16 plug 6.3 mm
- Lighting type
Spot lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Print motif
None
- Factory colour
Black
- Switching voltage
12 V DC
- Switching current (max.)
20 A
- Number of pins
1
- Switch position
1 x Off/On
- Functions
latch
- Recess diameter
12.2 mm
- Front panel thickness
max 4 mm
- Content
1 pc(s)
- Manufacturer part #
1587813
- RoHS-compliant
Yes
- Type
TC-R13-207L-SQ RED 12V/DC
Documents & Downloads
Datasheet
Datasheet 1587813 TRU COMPONENTS 1587813 Car toggle switch TC-R13-207L-SQ RED 12V/DC 12 V DC 20 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587813 TRU COMPONENTS 1587813 Car toggle switch TC-R13-207L-SQ RED 12V/DC 12 V DC 20 A 1 x Off/On latch 1 pc(s)