TRU COMPONENTS IC test socket Contact spacing: 7.62 mm Number of pins: 16 1 pc(s)
Technical data
Number of pins | 16 |
---|---|
CS | 7.62 mm |
Length | 35.1 mm |
Width | 14.9 mm |
Dim | (L x W) 35.1 mm x 14.9 mm |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
RoHS-compliant | Yes |
Product type | IC test socket |
Test socket
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets