TRU COMPONENTS SU527441 Eurocard PCB Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 1 pc(

  • Item no.: 1565096
  • Manufacturer no.: 530212
  • EAN: 4016139212708

This text is machine translated.

For electronic communications technicians, specialised in information technology.

  • Item no.: 1565096
  • Manufacturer no.: 530212
  • EAN: 4016139212708

This text is machine translated.

For electronic communications technicians, specialised in information technology.

  • Suitable for multipoint connection and attachment holes for 32-, 64-, or 96-pole
Type single sided
Material Phenolic paper
Length 160 mm
Width 100 mm
CS 2.54 mm
Dim (L x W) 160 mm x 100 mm
No. of conductor strips 37
Copper coating (thickness) 35 µm
Hole Ø 1 mm
Material thickness 1.6 mm
Content 1 pc(s)
Type SU527441
RoHS-compliant Yes
Product type Eurocard PCB

Technical data

  • Suitable for multipoint connection and attachment holes for 32-, 64-, or 96-pole
Type single sided
Material Phenolic paper
Length 160 mm
Width 100 mm
CS 2.54 mm
Dim (L x W) 160 mm x 100 mm
No. of conductor strips 37
Copper coating (thickness) 35 µm
Hole Ø 1 mm
Material thickness 1.6 mm

Frequently bought together

Similar products

See and discover other items from category Printed Circuit Boards