TRU COMPONENTS SU709948 Membrane keyboard Matrix keypad 1 x 12 1 pc(s)
Variants
Membrane keypad with 12 keys (0 - 9, *, #) self-adhesive. Particularly suited to code locks for house doors and high-security areas.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
Membrane keypad with 12 keys (0 - 9, *, #) self-adhesive. Particularly suited to code locks for house doors and high-security areas.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Print motif | 1/2/3/4/5/6/7/8/9/0/*/# |
---|---|
Lighting type | None |
Nominal voltage | 30 V DC |
Nominal current | 30 mA |
Matrix keypad | 1 x 12 |
Length | 75 mm |
Width | 60 mm |
Min. temperature | -20 °C |
Max. temperature | +60 °C |
Type | SU709948 |
Content | 1 pc(s) |
---|---|
Dim | (L x W) 75 mm x 60 mm |
RoHS-compliant | Yes |
Product type | Membrane keyboard |
Documents & Downloads
SU7099 membrane keypad
Membrane keypad with 12 keys (0 - 9, *, #) self-adhesive. Particularly suited to code locks for house doors and high-security areas.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Keypads & Keyboards