TRU COMPONENTS TC-06H-851X-00203 AF choke (AFC) Axial lead 700 Ω 1 A 1 pc(s)

  • Item no.: 1589216
  • Manufacturer no.: 1589216
  • EAN: 2050004966930

BREITB-DROSSEL TC-06H-851X-00203 1A

  • Item no.: 1589216
  • Manufacturer no.: 1589216
  • EAN: 2050004966930

BREITB-DROSSEL TC-06H-851X-00203 1A

  • Number of windings: 2.5
Type Axial lead
Resonance 180 MHz
Resistance 700 Ω
Nominal current 1 A
Material Duplex steel
Length 90.5 mm
(Ø) 6.3 mm
Content 1 pc(s)
Dim (Ø x L) 6.3 mm x 90.5 mm
Type TC-06H-851X-00203
Product type AF choke (AFC)

Technical data

  • Number of windings: 2.5
Type Axial lead
Resonance 180 MHz
Resistance 700 Ω
Nominal current 1 A
Material Duplex steel
Length 90.5 mm
(Ø) 6.3 mm
Content 1 pc(s)
Dim (Ø x L) 6.3 mm x 90.5 mm
Type TC-06H-851X-00203

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes