TRU COMPONENTS TC-0805S8J075JT5E203 Cermet resistor 7.5 Ω SMD 0805 0.125 W 5 % 400 ppm/°C 1 pc(s) Tape cut
Variants
0 Ω SMD 0.125 W 1.2 Ω SMD 0.125 W 1.6 Ω SMD 0.125 W 1.8 Ω SMD 0.125 W 1 Ω SMD 0.125 W 2.2 Ω SMD 0.125 W 2.4 Ω SMD 0.125 W 2.7 Ω SMD 0.125 W 2 Ω SMD 0.125 W 3.3 Ω SMD 0.125 W 3.9 Ω SMD 0.125 W 3 Ω SMD 0.125 W 4.3 Ω SMD 0.125 W 4.7 Ω SMD 0.125 W 5.1 Ω SMD 0.125 W 5.6 Ω SMD 0.125 W 6.2 Ω SMD 0.125 W 6.8 Ω SMD 0.125 W 7.5 Ω SMD 0.125 W 8.2 Ω SMD 0.125 W
CERMET RESISTOR 1/8WS 0805 5% 7E5
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
0 Ω SMD 0.125 W 1.2 Ω SMD 0.125 W 1.6 Ω SMD 0.125 W 1.8 Ω SMD 0.125 W 1 Ω SMD 0.125 W 2.2 Ω SMD 0.125 W 2.4 Ω SMD 0.125 W 2.7 Ω SMD 0.125 W 2 Ω SMD 0.125 W 3.3 Ω SMD 0.125 W 3.9 Ω SMD 0.125 W 3 Ω SMD 0.125 W 4.3 Ω SMD 0.125 W 4.7 Ω SMD 0.125 W 5.1 Ω SMD 0.125 W 5.6 Ω SMD 0.125 W 6.2 Ω SMD 0.125 W 6.8 Ω SMD 0.125 W 7.5 Ω SMD 0.125 W 8.2 Ω SMD 0.125 W
CERMET RESISTOR 1/8WS 0805 5% 7E5
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0805 |
Resistance | 7.5 Ω |
Power rating | 0.125 W |
Tolerance ± | 5 % |
Temperature coefficient | 400 ppm/°C |
Length | 2 mm |
Width | 1.25 mm |
Height | 0.55 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 2 x 1.25 x 0.55 mm |
RoHS-compliant | Yes |
Type | TC-0805S8J075JT5E203 |
Product type | Cermet resistor |
Documents & Downloads
Chip resistor 0805 S8J
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors