TRU COMPONENTS TC-09P-103J-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 10000 µH 35 Ω 0.09 A 1 pc(s)
Technical data
- Isolation: shrink tubing
Features | + heatshrink |
---|---|
Type | Radial lead |
Inductance (L) | 10000 µH |
Quality Q at MHz | 0.079 MHz |
Resonance | 0.41 MHz |
Sample rate | 20 kHz |
Tolerance ± | 5 % |
Resistance | 35 Ω |
Nominal current | 0.09 A |
Material | Duplex steel |
Height | 14 mm |
---|---|
(Ø) | 9.5 mm |
CS | 5 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 9.5 mm x 14 mm |
Type | TC-09P-103J-50203 |
Product type | Inductor |
Documents & Downloads
Radial fixed inductance series 09P
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes