
Number
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
3300 µH
- Quality Q at MHz
0.252 MHz
- Resonance
0.80 MHz
- Sample rate
20 kHz
- Tolerance ±
5 %
- Resistance
9 Ω
- Nominal current
0.15 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-332J-50203
Documents & Downloads
Datasheet
Datasheet 1589160 TRU COMPONENTS 1589160 TC-09P-332J-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 3300 µH 9 Ω 0.15 A 1 pc(
User & Safety Instructions
User & Safety Instructions 1589160 TRU COMPONENTS 1589160 TC-09P-332J-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 3300 µH 9 Ω 0.15 A 1 pc(


