TRU COMPONENTS TC-12/4/GR203 Control knob + hand Grey (Ø x H) 12 mm x 14 mm 1 pc(s)
Technical data
Features | + hand |
---|---|
Axle mount | 4 mm |
Height | 14 mm |
(Ø) | 12 mm |
Dim | (Ø x H) 12 mm x 14 mm |
Colour | Grey |
Content | 1 pc(s) |
Type | TC-12/4/GR203 |
RoHS-compliant | Yes |
Product type | Control knob |
Indicator knob
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons