TRU COMPONENTS TC-1578940 Alarm sounder Noise emission: 70 dB Voltage: 230 V Interval sounder 1 pc(s)

  • Item no.: 394735
  • Manufacturer no.: TC-1578940
  • EAN: 2050001661951

SQUARE BUZZER, 220V AC

  • Item no.: 394735
  • Manufacturer no.: TC-1578940
  • EAN: 2050001661951

SQUARE BUZZER, 220V AC

  • Front panel thickness: 1 - 6 mm
  • Installation Ø: 22 - 25 mm
  • Front dia.: 30 x 30 mm
  • Material: PC
Content 1 pc(s)
(Ø) 30 mm
Height 62.5 mm
Connection Screws
Fastening method Front
Type Round
Sound signal type Interval sounder
Type TC-1578940
Noise emission 70 dB
Resonance 2.3 kHz
RoHS-compliant Yes
Voltage 230 V
Product type Alarm sounder

Technical data

  • Front panel thickness: 1 - 6 mm
  • Installation Ø: 22 - 25 mm
  • Front dia.: 30 x 30 mm
  • Material: PC
Content 1 pc(s)
(Ø) 30 mm
Height 62.5 mm
Connection Screws
Fastening method Front
Type Round
Sound signal type Interval sounder
Type TC-1578940
Noise emission 70 dB
Resonance 2.3 kHz

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers