TRU COMPONENTS TC-2218 GR203 Universal enclosure 102.5 x 61.5 x 18 Acrylonitrile butadiene styrene Grey 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Grey |
Length | 102.5 mm |
Width | 61.5 mm |
Height | 18 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 102.5 x 61.5 x 18 mm |
RoHS-compliant | Yes |
Type | TC-2218 GR203 |
Product type | Universal enclosure |
Plastic housing 2218
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures