TRU COMPONENTS TC-2515 BL203 Universal enclosure 124 x 72 x 30 Plastic Blue 1 pc(s)
Technical data
Material | Plastic |
---|---|
Colour | Blue |
Length | 124 mm |
Width | 72 mm |
Height | 30 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 124 x 72 x 30 mm |
RoHS-compliant | Yes |
Type | TC-2515 BL203 |
Product type | Universal enclosure |
Documents & Downloads
Universal Enclosures
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures