TRU COMPONENTS TC-3023 H 80 GR203 Desk casing 162 x 100 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Grey |
Length | 162 mm |
Width | 100 mm |
Height | 80 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 162 x 100 x 80 mm |
RoHS-compliant | Yes |
Type | TC-3023 H 80 GR203 |
Product type | Desk casing |
Documents & Downloads
Desk case (ABS)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures