TRU COMPONENTS TC-523 SW203 Universal enclosure 79 x 68 x 33 Acrylonitrile butadiene styrene Black 1 pc(s)
Technical data
- Tray dimensions (W x H x D): 64 x 20 x 6 mm
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Black |
Length | 79 mm |
Width | 68 mm |
Height | 33 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 79 x 68 x 33 mm |
RoHS-compliant | Yes |
Type | TC-523 SW203 |
Product type | Universal enclosure |
Documents & Downloads
Plastic enclosure
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Comments
Dimensions without tray.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures