TRU COMPONENTS TC-K2,2NF500V Ceramic capacitor THT 2.2 nF 500 V 20 % 1 pc(s)
Technical data
Nominal voltage | 500 V |
---|---|
Tolerance ± | 20 % |
Material properties | Z5U |
CS | 5.08 mm |
Min. temperature | -25 °C |
Max. temperature | 85 °C |
Content | 1 pc(s) |
Material | Ceramic |
Type | THT |
Type | TC-K2,2NF500V |
Capacity (elec.) | 2.2 nF |
---|---|
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Comments
For more information on this TC-K2,2NF500V capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors