TRU COMPONENTS TC-KG 310 GR203 Universal enclosure 160 x 90 x 65 Plastic Light grey 1 pc(s)
Technical data
Material | Plastic |
---|---|
Colour | Light grey |
Length | 160 mm |
Width | 90 mm |
Height | 65 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 160 x 90 x 65 mm |
RoHS-compliant | Yes |
Type | TC-KG 310 GR203 |
Product type | Universal enclosure |
Two-part plastic case
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures