
Quantity (Piece(s))
Savings
Package size (plus VAT.)
70
-
€ 0.05
210
20% = € 0.01
€ 0.04
350
40% = € 0.02
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 70
Total (€ 0.05 / piece)
€
Technical specifications
- Type
Axial lead
- Type
0207
- Resistance
665 Ω
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF6650A10203
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1584414 TRU COMPONENTS 1584414 TC-MF0W4FF6650A10203 Metal film resistor 665 Ω Axial lead 0207 0.25 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1584414 TRU COMPONENTS 1584414 TC-MF0W4FF6650A10203 Metal film resistor 665 Ω Axial lead 0207 0.25 W 1 % 1 pc(s)

