TRU COMPONENTS TC-MISC-101M-01203 Inductor Axial lead 100 µH 22800 mΩ 0.15 A 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Inductance (L) | 100 µH |
Sample rate | 100 kHz |
Tolerance ± | 20 % |
Resistance | 22800 mΩ |
Nominal current | 0.15 A |
Material | Iron |
Length | 87 mm |
(Ø) | 5 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 5 mm x 87 mm |
---|---|
Type | TC-MISC-101M-01203 |
Product type | Inductor |
Documents & Downloads
Inductance Series MISC
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes