
113 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.39
21
8% = € 0.03
€ 0.36
35
13% = € 0.05
€ 0.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
3.3 µH
- Quality Q at MHz
60 MHz
- Resonance
115 MHz
- Sample rate
60 MHz
- Tolerance ±
10 %
- Resistance
0.29 Ω
- Nominal current
0.9 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-3R3K-02203
Documents & Downloads
Datasheet
Datasheet 1588898 TRU COMPONENTS 1588898 TC-SMCC-3R3K-02203 RF choke (RFC) Axial lead 3.3 µH 0.29 Ω 0.9 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588898 TRU COMPONENTS 1588898 TC-SMCC-3R3K-02203 RF choke (RFC) Axial lead 3.3 µH 0.29 Ω 0.9 A 1 pc(s)

