Highlights & Details
LED-strips with daylight-LEDs
- Suitable for plant and product presentation
- Daylight-LEDs with High CRI
- LEDs for constant current source of 700mA
- LED overcurrent protection and temperature protection
Technical specifications
- Product type
LED plant light
- Connectors (LED strips)
spring-loaded
- Factory colour
White
- Colour
Neutral white
- Total luminous flux
1400 lm
- Use
Inside
8 W
- Colour rendering index
90 Ra
- Radiation angle
120°
- Luminous flux (Φ)
1400 lm
- Luminous flux (Φ) per unit
1400 lm
- Operating voltage
12 V
- Operating current
700 mA
- Dim
(L x W x H) 180 x 16 x 7 mm
- Operational current per unit
700 mA
- Power consumption
8 W
- Power consumption per unit
8 W
- LEDs
4
- LED number per unit
4
- Width
16 mm
- Height
7 mm
- Length
180 mm
- Unit length
180 mm
- Min. temperature
-20 °C
- Max. temperature
+65 °C
- Type
TRU-PL-HIGH-CRI
n.rel.
- No. of bulbs
1
1400 lm
- Material
Aluminium
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1591814 TRU COMPONENTS TRU-PL-HIGH-CRI TRU-PL-HIGH-CRI LED plant light spring-loaded 12 V 180 mm Neutral white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1591814 TRU COMPONENTS TRU-PL-HIGH-CRI TRU-PL-HIGH-CRI LED plant light spring-loaded 12 V 180 mm Neutral white 1 pc(s)
Description
For optimal representation of breeding plants and all products, in which natural color reproduction is important. This light is suitable for both plants as well as for product presentation. Everything appears in a very near-natural light, all colors are very natural. Due to its natural light color complements it makes sense the natural light and creates a pleasant atmosphere. Applications can be found in the winter garden, shop windows, entrance halls, Presentation Rooms.
The Board is fitted with highly efficient Cree XP-G 3 LEDs for constant current operation. The Pcbs are stackable. The assembly is effected via heat conductive adhesive tape or adhesive on aluminum cooling surfaces. The connection terminals are suitable for rigid and flexible cable. , A PTC as a backup is a combined overcurrent/thermal protection. The dimming of LEDs is via a PWM-control.