UBC Bearing S6204 2RS Deep groove ball bearing Bore diameter 20 mm Outside diameter 47 mm Rotational speed (max.) 9900
Stainless steel ball bearings, radial ball bearings made of stainless steel (AISI440C), design and dimensions according to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and against acids. The both-sided seal p…
Stainless steel ball bearings, radial ball bearings made of stainless steel (AISI440C), design and dimensions according to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and against acids. The both-sided seal p…
Stainless steel deep groove ball bearings
Stainless steel ball bearings, radial ball bearings made of stainless steel (AISI440C), design and dimensions according to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and against acids. The both-sided seal protects the interior from dirt. The bearings are supplied with a lifetime greasing, and are therefore ready for mounting.
Comments
Customer reviews
Similar products
See and discover other items from category Radial Deep Groove Ball Bearings