Ubtech Android Ubtech Alpha1 Pro Version: Game robot

  • Item no.: 1597268
  • Manufacturer no.: 80514
  • EAN: 6931705000214

The Alpha1 Pro is the first human robot for the whole family. 16 high-precision robot servo motors enable an accurate real-time control of all parts of the body. The Alpha1 Pro is processed in high-quality, has a pleasant haptics and is impact-resist…

  • Warranty: 24 months
  • Manufacturer: Ubtech
  • Item no.: 1597268
  • Manufacturer no.: 80514
  • EAN: 6931705000214

The Alpha1 Pro is the first human robot for the whole family. 16 high-precision robot servo motors enable an accurate real-time control of all parts of the body. The Alpha1 Pro is processed in high-quality, has a pleasant haptics and is impact-resist…

  • Warranty: 24 months
  • Manufacturer: Ubtech
  • Bluetooth specification 4.0
Version Game robot
Age rating 8
Height 398 mm
Length 122 mm
Width 208 mm
Manufacturer part # 80514
Weight 1600 g
Category Humanoid robot
Interfaces USB 2.0 connector Mini B
No. of servos 16
Operating system (Version) Android™ 4.0 , iOS 7 , MacOS® X Lion
Product type Android

Technical data

  • Bluetooth specification 4.0
Version Game robot
Age rating 8
Height 398 mm
Length 122 mm
Width 208 mm
Manufacturer part # 80514
Weight 1600 g
Category Humanoid robot
Interfaces USB 2.0 connector Mini B
No. of servos 16

Frequently bought together

Similar products

See and discover other items from category