UE ultimate ears MEGABOOM 3 Bluetooth speaker Shock-proof, Dust-proof, Water-proof Black, Grey
True to sound at any volumeThe MEGABOOM 3 produces rich, room-filling sound. In addition, the sound output is very balanced and absolutely distortion-free. The unique sound processing technology of Ultimate Ears provides for a true-to-sound playback …
- Warranty: 24 months
- Manufacturer: UE ultimate ears
True to sound at any volumeThe MEGABOOM 3 produces rich, room-filling sound. In addition, the sound output is very balanced and absolutely distortion-free. The unique sound processing technology of Ultimate Ears provides for a true-to-sound playback …
- Warranty: 24 months
- Manufacturer: UE ultimate ears
Technical data
Features | Shock-proof , Dust-proof , Water-proof |
---|---|
Bluetooth | A2DP |
Transfer type | Bluetooth® |
Dim | (Ø x H) 87 mm x 225 mm |
Colour | Black , Grey |
Max. battery life | 20 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 925 g |
Height | 225 mm |
(Ø) | 87 mm |
---|---|
Wireless charging | No |
Product type | Bluetooth speaker |
Ultimate Ears Megaboom 3 Bluetooth speaker
True to sound at any volume
The MEGABOOM 3 produces rich, room-filling sound. In addition, the sound output is very balanced and absolutely distortion-free. The unique sound processing technology of Ultimate Ears provides for a true-to-sound playback of your favorite music and that at every volume.
Spatial 360° sound
The MEGABOOM 3 is the perfection of the legendary cylindrical design, which was specially developed by us for a room-filling sound output in stereo quality, which is radiated equally in all directions.
Booming bass
The MEGABOOM 3 speaker with its additional size and its masser subwoofer provides for an intensive bass, which is not only clearly audible, but can also be felt – 50% more intensive than BOOM. But unlike most other portable speakers, the sound quality is preserved. Without overheating or distortion.
Virtually indestructible
The MEGABOOM 3 is hard to take and ready for any adventure. The speaker had to pass more than 25 really demanding durability tests, including several thousand times button presses, falling down, drop tests and much more. You can drop it, kick it, head it with it, even spill your drink on it, and MEGABOOM will do it all without any problem. There is no slapping.
This is the new Magic Button
The MEGABOOM 3 allows you to play, pause and skip songs directly on the speaker. One touch for easy control of music streams. Programming and controlling custom one-touch playlists for Apple Music® and Deezer® Premium is also possible. The right music for every mood, without having to get the smartphone out.
Light reflecting material
The MEGABOOM 3 loudspeakers are coated with a two-colored material, which is not only hard to take, but also looks really hot. This performance fabric was originally developed for use in motorcycle jackets and fire protection clothing and is specially designed for extreme requirements. In our special staining process, the material has been dyed in two colors and is available in a range of extremely cool, high-gloss color patterns.
Market-leading battery life
The MEGABOOM 3 combines powerful sound with a powerful 20 hours battery life. Thanks to the latest battery cell technology, which is also used for high-performance electric cars, the loudspeaker can be used for almost a whole day with only a single charge. Party until it falls.
Waterproof & floatable
Immersed, immersed, immersed, turned up. The MEGABOOM 3 can get wet without affecting the music output or the party mood. The IP67 protection class guarantees that the loudspeaker is absolutely waterproof and dust-proof and can be completely immersed in water for up to 30 minutes. He can even swim. So if he falls into the swimming pool, he glides back to the surface within seconds – ready for further celebration.
Charging while traveling with Power UP
Take the POWER UP charging station (sold separately) with you, so that you can always make your next music adventure with a full charge of energy for your MEGABOOM 3 loudspeaker.
This text is machine translated.
Highlights & Details
- Room-filling 360°-sound with fantastic sound fidelity at every volume
- Play, pause and skip songs with just one touch
- Stylish and durable at the same time, in two-color designs with high-gloss effect
- Waterproof, dustproof and fall-proof. It can even swim!
- 20 hours of battery life and 45 meters of wireless Bluetooth® range
- Spotify integration
Facts
- The MEGABOOM provides for really loud, clear and room-filling 360°-sound with rich, powerful basses, which one can feel. The perfectly balanced sound output makes every single note audible.
- Magic BUTTON: Play, pause and skip tracks directly on the speaker. Press to control all types of streaming music, program and navigate individual playlists for Apple Music/Deezer Premium+. No smartphone required.
- The MEGABOOM 3 can be charged wirelessly with the (separately available) POWER UP charging station, so that you can always make your way into your next music adventure with a full charge of energy.
- The MEGABOOM 3 can get wet without affecting the music output or the party mood. The IP67 protection class guarantees that the loudspeaker is absolutely waterproof and dust-proof and can be completely immersed in water for up to 30 minutes. She can even swim.
- The MEGABOOM 3 offers a total of 20 hours of battery life. Thanks to the latest battery cell technology, it can handle almost a whole day with only one charge.
Delivery
- Micro-USB cable
- Power supply unit
- Quick start guide.
- Warranty: 24 months
- Manufacturer: UE ultimate ears
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers